Lapp OLFLEX HEAT 180 SiF 1 Core, Black Hook Up Wire 180 °C, 100 m Silicone Rubber
- RS 제품 번호:
- 276-0991
- 제조사 부품 번호:
- 0056000
- 제조업체:
- Lapp
Subtotal (1 reel of 100 metres)*
₩1,211,360.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩1,211,360.00 | ₩12,114.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-0991
- 제조사 부품 번호:
- 0056000
- 제조업체:
- Lapp
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lapp | |
| Product Type | Hook Up Wire | |
| Number of Cores | 1 | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Jacket Material | Silicone Rubber | |
| Conductor Type | Stranded | |
| Standards/Approvals | Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | |
| Maximum Operating Temperature | 180°C | |
| Series | OLFLEX HEAT 180 SiF | |
| Conductor Material | Tin Copper Wire | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lapp | ||
Product Type Hook Up Wire | ||
Number of Cores 1 | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Jacket Material Silicone Rubber | ||
Conductor Type Stranded | ||
Standards/Approvals Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | ||
Maximum Operating Temperature 180°C | ||
Series OLFLEX HEAT 180 SiF | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- IT
The Lapp Cables are silicone single cores and recommended for use in the case of raised ambient temperatures under sufficient ventilation and small mechanical stress. Typical fields of application including control cabinet manufacturing, appliances and apparatus engineering, electric motor industry, sauna or solarium construction, thermal and heating elements, lighting technology, ventilator engineering, air conditioning technology, furnace construction, polymer processing, generator and transformer manufacturing.
Halogen free
Flammability retardant
Minimum bending radius
Resistance to oil and acids
Corrosivity of gases acc. to IEC 60754 2
관련된 링크들
- Lapp OLFLEX HEAT 180 SiF 1 Core, Red Hook Up Wire 180 °C, 100 m Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Hook Up Wire, 1 Cores 16 AWG, Unscreened, 100 m, Violet Silicone Sheath
- Lapp OLFLEX HEAT 180 SiF Series Grey 1 mm² Hook Up Wire, 19 x 0.25 mm, 100 m, 50106, Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Brown 1 mm² Hook Up Wire, 19 x 0.25 mm, 100 m, 50003, Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Black 1 mm² Hook Up Wire, 19 x 0.25 mm, 100 m, 50001, Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Blue 1 mm² Hook Up Wire, 19 x 0.25 mm, 100 m, 50002, Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Yellow 1 mm² Hook Up Wire, 19 x 0.25 mm, 100 m, 50005, Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Red 1 mm² Hook Up Wire, 19 x 0.25 mm, 100 m, 50104, Silicone Rubber