RS Better World

RS PRO 3 Core Power Cable, White 70 °C, 50 m Polyvinyl Chloride

Subtotal (1 reel of 50 metres)*

₩76,360.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 30일 부터 21 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩76,360.00₩1,528.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
606-135
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Power Cable

Number of Cores

3

Jacket Colour

White

Cable Length

50m

Jacket Material

Polyvinyl Chloride

Voltage

500V

Conductor Type

Plain

Minimum Operating Temperature

-15°C

Standards/Approvals

BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 4.2, BS EN 60228, BS7671 IET, RoHS

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Conductor Material

Annealed Copper

Maximum Operating Temperature

70°C

COO (Country of Origin):
GB

RS PRO 0.75 mm² Flexible Cable, 50 m Length


This RS PRO flexible cable is designed for a wide range of industrial and commercial applications. With a conductor MADE from annealed copper, it ensures excellent conductivity and reliability. The cable is Ideal for installations requiring flexibility and durability, making it suitable for various electrical setups.

Features and Benefits


Annealed Copper Conductor: Provides superior electrical conductivity and flexibility
Polyvinyl Chloride Jacket: Offers protection against environmental factors and mechanical stress
Plain Conductor Type: Ensures consistent performance and ease of installation
24/0.2 Core Strands: Enhances flexibility and durability for dynamic applications
Temperature Range -15 °C to 70 °C: Suitable for a variety of environmental conditions
Voltage Rating of 500 V: Supports a wide range of electrical applications
White Jacket Colour: Allows for easy identification and aesthetic integration

Applications


Industrial machinery
Commercial electrical installations
Residential wiring systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들