Schneider Electric Unica System+ Power Cable, White 2.5mm², 3 m Polyamide

대량 구매 할인 받기

10개 더 담고 ₩55,940.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩69,914.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 6 개 unit(s)이 배송 준비 됨

수량
한팩당
절감
1 - 9₩69,914.00-
10 +₩64,320.00₩55,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
130-967
제조사 부품 번호:
INS44291
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Power Cable

Jacket Colour

White

Cable Length

3m

Outside Diameter

10.3mm

Jacket Material

Polyamide

Voltage

250V

Standards/Approvals

RoHS, REACH

Cable CSA

2.5mm²

Series

Unica System+

Conductor Material

Steel

COO (Country of Origin):
ES
The Schneider Electric Unica System+ M Unit Cable is an essential power supply cable with a 3m length and 2.5mm2 thickness. With a 2-pole plug connector type, this cable is perfect for power units and modular units. The cable is RoHS compliant and mercury-free, making it an environmentally friendly choice for your electrical needs.

RoHS compliant and mercury-free for environmentally conscious usage

Steel conductor material and PA insulation material for durability and safety

관련된 링크들