Raytech 100090-MAG Blue Potting Compound Adhisive 90 g
- RS 제품 번호:
- 183-1678
- 제조사 부품 번호:
- 100090-MAG
- 제조업체:
- Raytech
대량 구매 할인 받기
15개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩40,600.00
재고있음
- 22 개 단위 배송 준비 완료
- 추가로 2026년 12월 09일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩40,600.00 | - |
| 15 - 39 | ₩39,480.00 | 2% |
| 40 + | ₩37,360.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 183-1678
- 제조사 부품 번호:
- 100090-MAG
- 제조업체:
- Raytech
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Raytech | |
| Product Type | Potting Compound | |
| Product Form | Viscous Liquid | |
| Package Type | Plastic Coated Steel Barrel | |
| Package Size | 90 g | |
| Colour | Blue | |
| Minimum Operating Temperature | 90°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Viscosity | 150 mm²/s, 150 mPa.s | |
| Base Chemical | Adhisive | |
| 모두 선택 | ||
|---|---|---|
브랜드 Raytech | ||
Product Type Potting Compound | ||
Product Form Viscous Liquid | ||
Package Type Plastic Coated Steel Barrel | ||
Package Size 90 g | ||
Colour Blue | ||
Minimum Operating Temperature 90°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Viscosity 150 mm²/s, 150 mPa.s | ||
Base Chemical Adhisive | ||
- COO (Country of Origin):
- IT
Magic Fluid insulating and sealing gel, when cast in suitable casings, is able to replace all types of resins. This is a self-sealing polymer insulation in a bicomponent bag with cold cross linking, with no shelf life. When the separator is removed, the two components mix to trigger the cross linking. Once poured,the insulation, characterised by very low viscosity, surrounds and envelopes any type of material, cross linking in less than 10 minutes. Completely non-toxic, cross linking with a very low isothermal peak that does not thermally stress the materials it comes into contact with. Re-enterable even after long periods of operation.
For high temperature applications!
Quick cross linking (only 10 minutes)
Re-enterable also after long working periods
Non-toxic and safe with no shelf life
Low viscosity