MG Chemicals 832HT-3L Black Potting Compound Epoxy 2.3 L

Subtotal (1 unit)*

₩312,090.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 11일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩312,090.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
159-316
제조사 부품 번호:
832HT-3L
제조업체:
MG Chemicals
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MG Chemicals

Product Type

Potting Compound

Trade Name

832HT

Product Form

Epoxy

Package Type

Bottle

Package Size

2.3 L

Setting Time

1h

Thermal Conductivity

0.3W/mK

Colour

Black

Minimum Operating Temperature

-40°C

Mixing Ratio

1.6:1

Maximum Operating Temperature

225°C

Standards/Approvals

SO 9001:2015 Quality Management System, RoHS

Base Chemical

Epoxy

COO (Country of Origin):
CA
The MG Chemicals High Temperature Epoxy Potting and Encapsulating Compound is designed for high temperature applications and is especially useful when extreme physical strength and chemical resistance are required. It also provides excellent electrical insulation and protects components from static discharge, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus, and many harsh chemicals.

Suitable for very high temperature applications

Extremely high compressive and tensile strength

Excellent adhesion to a wide variety of substrates including metals, composites, glass, ceramics, and many plastics

Excellent electrical insulating characteristics

관련된 링크들