RS Better World

Siemens SIRIUS ACT Rotary Push Button Head Potentiometer Push Button Head, 3SU1200-2PS10-1AA0

Subtotal (1 unit)*

₩600,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 34 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩600,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
103-8538
Distrelec 제품 번호:
301-37-382
제조사 부품 번호:
3SU1200-2PS10-1AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Potentiometer Type

Rotary

Product Type

Push Button Head Potentiometer Push Button Head

Power Rating

0.5W

Element Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

40mm

Standards/Approvals

RoHS

Better World Product

Yes

Actuator Type

Round Shaft

Series

SIRIUS ACT

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
CZ

Siemens SIRIUS ACT Series Push Button HeadPotentiometerPush Button Head, Plastic Element, Screw Termination Style - 3SU1200-2PS10-1AA0


This push button head enhances control functionality in various industrial and automation applications. Its compact design features an infinitely adjustable rotary knob, enabling precise adjustments in electrical and mechanical systems. Integrating this product into your setup improves user interface interaction while promoting environmentally friendly operations through low carbon manufacturing processes.

Features & Benefits


• 10k ohm resistance accommodates a wide range of electrical requirements

• Robust plastic construction ensures long-lasting durability

• Infinitely variable adjustment allows for precise control over settings

• IP66, IP67, and IP69 ratings provide excellent protection against dust and water

• Screw termination facilitates straightforward installation and maintenance

• Designed to withstand high shock and vibration, making it suitable for challenging environments

Applications


• Utilised in control panels for machinery and equipment

• Ideal for applications requiring fine adjustments in energy control

• Suitable for railway applications, enhancing operational reliability

• Functions effectively in both indoor and outdoor settings

What is the recommended ambient temperature range for operation?


The operating temperature range is from -25 to +70°C.

How can it be connect my conductor wires to this unit?


Use screw terminals for connecting solid or finely stranded conductors.

What are the necessary steps for installation?


Follow the specified installation diameter for a secure fit.

Can this product withstand extreme environmental conditions?


Yes, it has high protection ratings against the ingress of water and dust.

What is the expected mechanical service life?


The typical mechanical service life is approximately 25,000 operating cycles.

관련된 링크들