Vishay P16F 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP102MARSD

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
329-043
제조사 부품 번호:
P16FNP102MARSD
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Shaft Diameter

22mm

Number of Turns

1

Packaging

Box of 20 pieces

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

18mm

Pin Count

3

Adjustment Type

Rotary

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

33.5mm

Depth

22mm

Height

22mm

Standards/Approvals

CECC 41000, IEC 60393-1, RoHS, IP67 Sealed

Tolerance ±

20%

Series

P16F

Actuator Type

Round Shaft

COO (Country of Origin):
CZ
The Vishay Knob Potentiometer features a unique design that incorporates a knob driving a cermet potentiometer. In this design, only the mounting hardware and terminals are located on the backside of the panel, significantly reducing the required clearance. This Compact setup ensures efficient space utilization while maintaining functionality.

IP67 rated

Fully sealed and panel sealed

Compact

Test according to CECC 41000 or IEC 60393-1

RoHS compliant

관련된 링크들