RS PRO 24 mm Knob Diameter Black Pointer Knob for 6.35 mm Shaft Spindle
- RS 제품 번호:
- 463-8592
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩17,900.00
재고있음
- 210 개 단위 배송 준비 완료
- 추가로 2027년 1월 26일 부터 1,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 20 | ₩3,580.00 | ₩17,900.00 |
| 25 + | ₩2,948.00 | ₩14,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 463-8592
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Shaft Size | 6.35mm | |
| Product Type | Pointer Knob | |
| Shaft Type | Spindle | |
| Knob Diameter | 24 mm | |
| Knob Height | 5mm | |
| Indicator Colour | Black | |
| For Use With | Collet Knob | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Knob Type | Pointer | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Shaft Size 6.35mm | ||
Product Type Pointer Knob | ||
Shaft Type Spindle | ||
Knob Diameter 24 mm | ||
Knob Height 5mm | ||
Indicator Colour Black | ||
For Use With Collet Knob | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Knob Type Pointer | ||
- COO (Country of Origin):
- TW
Knob Pointer for Gloss Finish Collet Knobs
Collet Knobs
Note
A comprehensive range of collet knobs and accessories combining excellent styling with good functional features with a simplicity of assembly.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
관련된 링크들
- RS PRO 16.7 mm Knob Diameter Black Pointer Knob for 6.35 mm Shaft Spindle
- Sifam 15.5 mm Knob Diameter Black Pointer Knob for 6 mm Shaft Axial, P150BK
- Sifam 21.5 mm Knob Diameter Black Pointer Knob for 6 mm Shaft Axial, P210BK
- RS PRO 19 mm Knob Diameter Black Nut Cover for 6.35 mm Shaft Spindle
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A2516630
- RS PRO 19.4 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A2520630
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3123639