RS PRO 14.7 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩7,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 574 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 99₩7,540.00
100 - 499₩7,240.00
500 - 999₩6,940.00
1000 - 4999₩6,800.00
5000 +₩5,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
463-8479
Distrelec 제품 번호:
304-03-233
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Potentiometer Knob

Shaft Size

6.4mm

Knob Diameter

14.7 mm

Shaft Type

Screw Fix

Knob Height

16.2mm

Indicator Colour

White

For Use With

Rotary Switches

Colour

Black

Standards/Approvals

RoHS

Material

Plastic

Knob Type

Collet

COO (Country of Origin):
TW

RS PRO Gloss Finish Collet Knobs


These collet knobs from our own RS PRO brand are both robust and practical as well as sporting a distinctive aesthetic. The brass bushings provide a secure and durable connection and the high-quality plastic knob features a gloss finish.

Available for Ø 6.4, 6.0 and 3.2 mm shaft sizes.

Features and Benefits


• Resists shock, vibration, or accidental movement

• No special mounting hardware or tools required

• Made of highest quality materials

• Occupies minimum panel space

Applications


There are many different uses of a potentiometer. The three main applications of a potentiometer are:

• Comparing the emf of a battery cell with a standard cell

• Measuring the internal resistance of a battery cell

• Measuring the voltage across a branch of a circuit

How does potentiometer work?


Most potentiometer knobs are simply fixed on manually with a simple push by fitting it to the shaft. They either have a knob, screw, grub, or slider as a fixture that is used as a control element to vary the resistance between the middle terminal and either one of the outer terminals for the potentiometer.

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Collet Knobs


Note

A comprehensive range of collet knobs and accessories combining excellent styling with good functional features with a simplicity of assembly.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.

관련된 링크들