Schneider Electric Potentiometer Mounting Kit, ZB4BD912 6 mm, Black

Subtotal (1 unit)*

₩158,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩158,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
330-9114
Distrelec 제품 번호:
303-02-596
제조사 부품 번호:
ZB4BD912
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Potentiometer Mounting Kit

Shaft Diameter

6mm

Material

Metal

Colour

Black

제외

COO (Country of Origin):
FR

Schneider Electric Knurled Shaft Potentiometer Pushbutton Head, Black, 22mm Cutout - Harmony XB4 Series - ZB4BD912


This pushbutton head from Schneider Electric is a reliable operating mechanism for use in the control and emergency systems of your machines. The switch features incremental numbers from zero to 10, offering a wide range of control options. The bezel has a chrome-plated finish, which makes it more resistant to dirt. This finish also makes the bezel easier to clean and maintain. You can install it in the operating systems of your equipment via panel mounting.

Features & Benefits


• Wide operating temperature range of -40°C to +70°C for use in challenging environments

• Ingress protection (IP) rating of IP66 for protection against dust ingress and high-pressure water jets

• 0.08kg weight makes it quite easy to handle and install on your panel

Applications


• Machine operating panels

• Packaging plants

• Emergency systems

How does the knurled shaft potentiometer actuation of this pushbutton head operate?


The knurled shaft and knob of this device work simultaneously as a single potentiometer system. The shaft features multiple teeth which correspond to the numbers on the knob. You can insert a 6mm diameter shaft into the knob and fix it into a control system.

관련된 링크들