Subtotal (1 unit)*
₩293,720.00
일시적 품절
- 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩293,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 459-813
- 제조사 부품 번호:
- 503002
- 제조업체:
- Flex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Flex | |
| Air Flow | 18.25m³/min | |
| Product Type | Fan | |
| Fan Type | Desk | |
| Supply Voltage | 18V | |
| Height | 400mm | |
| Width | 213mm | |
| Standards/Approvals | RoHS | |
| Fan Speed | 2900rpm | |
| Noise Level | 70dBA | |
| Series | CF | |
| 모두 선택 | ||
|---|---|---|
브랜드 Flex | ||
Air Flow 18.25m³/min | ||
Product Type Fan | ||
Fan Type Desk | ||
Supply Voltage 18V | ||
Height 400mm | ||
Width 213mm | ||
Standards/Approvals RoHS | ||
Fan Speed 2900rpm | ||
Noise Level 70dBA | ||
Series CF | ||
- COO (Country of Origin):
- CN
The FLEX FEMA Cordless Fan 18.0 V is a versatile and efficient tool designed for flexible use. Equipped with an electronic management system, it protects the machine, extends its service life, and increases efficiency. It can be powered either by an 18.0 V battery or a 230 V power supply unit, offering convenience in different environments. With a 2.5 Ah battery pack, it runs for approximately 2.2 hours at maximum speed, while a 5.0 Ah battery pack extends the runtime to about 4.5 hours.
Stepless air volume regulation
Soft start
LED battery capacity display
관련된 링크들
- Makita CF 180 mm blade diameter Desk Desk Fan 4.6 m³/min 3 speed 12V
- Makita DCF 330 mm blade diameter Desk Fan 21 m³/min 3 speed 18V with plug: AC Adapter
- Makita XGT 330 mm blade diameter Desk Portable Fans 21 m³/min 3 speed 40V with plug: AC Adapter
- Makita XGT 235 mm blade diameter Desk Portable Fans 8.2 m³/min 3 speed 40V with plug: AC Adapter, Cordless
- Makita LXT 250 mm blade diameter Desk Portable Fans 17 m³/min 3 speed 18V with plug: AC Adapter, Cordless
- RS PRO 100 mm blade diameter Desk Desk Fan 1 speed 5V dc with plug: USB
- RS PRO 400 mm blade diameter Desk Desk Fan 3 speed 230V with plug: Type G - British 3-Pin
- RS PRO 250 mm blade diameter Desk Desk Fan 2 speed 230V with plug: Type G - British 3-Pin