RS PRO 400 mm blade diameter Wall Fan 66.17 m³/min 3 speed 230V with plug: Type G - British 3-Pin
- RS 제품 번호:
- 227-906
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩160,240.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2027년 4월 20일 부터 762 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩160,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 227-906
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Air Flow | 66.17m³/min | |
| Product Type | Fan | |
| Blade Span | 400mm | |
| Fan Type | Wall | |
| Number of Speeds | 3 | |
| Plug Type | Type G - British 3-Pin | |
| Supply Voltage | 230V | |
| Standards/Approvals | REACH, CE (EMC and LVD), REACH DoC | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Air Flow 66.17m³/min | ||
Product Type Fan | ||
Blade Span 400mm | ||
Fan Type Wall | ||
Number of Speeds 3 | ||
Plug Type Type G - British 3-Pin | ||
Supply Voltage 230V | ||
Standards/Approvals REACH, CE (EMC and LVD), REACH DoC | ||
- COO (Country of Origin):
- CN
RS PRO Oscillating 3 Speed 16in Wall Fan with Remote Control
A 16in wall fan engineered to deliver powerful and efficient cooling ideal for busy offices and industrial workplaces. With its robust oscillating design and adjustable speed, the wall fan ensures a comfortable and productive environment.
Fitted with an 8 hour timer the wall fan can be set in advance providing a cooling airflow just when you need it or all day long and the oscillating function ensures an even distribution of air throughout the room.
Features and Benefits
Wall fan with remote control operation
Whisper-quiet operation
Airflow 66.17 m³/min
5 Fan Blades providing enhanced airflow
Blade Span 400mm
3 Speed Settings: normal wind, natural wind, and sleep
8-Hour Timer
Type G – British 3-pin plug
Rated Voltage 230V
Rated Frequency 50Hz
Rated Power 55W
70° Left-right auto oscillation
35° up-down manual oscillation
Reliable and durable AC Motor for continuous operation
Standards and Approvals: CE (EMC and LVD), REACH Declaration of Conformity
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- Vent-Axia 300 mm blade diameter Wall Fan 3 speed with plug: Type G - British 3-Pin
- RS PRO 300 mm blade diameter Floor Fan 3900 m³/h 1 speed 240V with plug: Type G - British 3-Pin
- Broughton VF250 250 mm blade diameter Duct Fan 2580 m³/h 1 speed 230V with plug: Type G - British 3-Pin, Type G -
- Broughton VF600 600 mm blade diameter Duct Fan 14400 m³/h 1 speed 230V with plug: Type G - British 3-Pin, Type G -
- Broughton VF300 300 mm blade diameter Duct Fan 3600 m³/h 1 speed 230V with plug: Type G - British 3-Pin, Type G -
- RS PRO 400 mm blade diameter Desk Desk Fan 3 speed 230V with plug: Type G - British 3-Pin
- RS PRO 250 mm blade diameter Desk Desk Fan 2 speed 230V with plug: Type G - British 3-Pin
- RS PRO 450 mm blade diameter Floor Desk Fan 3 speed 230V ac with plug: Type G - British 3-Pin