KEMET 100 μF Surface Polymer Capacitor, 72.4V dc

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
209-5406
제조사 부품 번호:
A768MS107M1JLAV027
제조업체:
KEMET
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

100μF

Voltage

72.4V dc

Mount Type

Surface

Package/Case

Surface Mount

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 (Dia) x 12.4 mm

Height

10.3mm

Series

A768

Length

12.4mm

Electrolyte Type

Solid

Lifetime

2000 h

Anti Vibration

Yes

Ripple Current

2A

Minimum Operating Temperature

-55°C

Diameter

10mm

Automotive Standard

AEC-Q200

COO (Country of Origin):
CN
The KEMET surface mount aluminium polymer capacitor operates on 63V DC and have capacitance range of 100uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 2,000mA. Its dimensions are 10x12.2mm in size.

Capacitance 100uF

Voltage Rating 63 V

Ripple Current 2,000mA

Dimensions 10x12.2mm

Tolerance 20%

관련된 링크들