Edimax 1 Port 1 Port PoE Splitter, 12V dc, 5 V dc, 9 V dc Output, 2 A
- RS 제품 번호:
- 256-5303
- 제조사 부품 번호:
- GP-101ST
- 제조업체:
- Edimax
Subtotal (1 unit)*
₩60,280.00
재고있음
- 추가로 2026년 11월 16일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩60,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 256-5303
- 제조사 부품 번호:
- GP-101ST
- 제조업체:
- Edimax
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Edimax | |
| Product Type | PoE Splitter | |
| Output Voltage | 12V dc, 5V dc, 9V dc | |
| Output Current | 2A | |
| Number of DC Power Output Ports | 1 | |
| Number of Outputs | 1 | |
| Mount Type | Ceiling, Wall | |
| Length | 63mm | |
| Width | 64mm | |
| Depth | 23mm | |
| Input Connector Type | RJ45 10/100/1000Base T Poe Input Port | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | 802.3u, 802.3at, 802.3af, 802.3ab, IEEE 802.3 | |
| Weight | 65g | |
| Number of Ethernet Ports | 1 | |
| Series | GP-101ST | |
| 모두 선택 | ||
|---|---|---|
브랜드 Edimax | ||
Product Type PoE Splitter | ||
Output Voltage 12V dc, 5V dc, 9V dc | ||
Output Current 2A | ||
Number of DC Power Output Ports 1 | ||
Number of Outputs 1 | ||
Mount Type Ceiling, Wall | ||
Length 63mm | ||
Width 64mm | ||
Depth 23mm | ||
Input Connector Type RJ45 10/100/1000Base T Poe Input Port | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals 802.3u, 802.3at, 802.3af, 802.3ab, IEEE 802.3 | ||
Weight 65g | ||
Number of Ethernet Ports 1 | ||
Series GP-101ST | ||
제외
- COO (Country of Origin):
- CN
The Edimax Gigabit power over Ethernet (PoE) splitter delivers both data and electrical power to non-PoE Fast Ethernet or Gigabit Ethernet–enabled products such as network cameras and wireless access points, using an Ethernet cable and without deploying power outlets and electrical cabling. Ideal for remote locations, the GP-101ST allows data transfer between the PSE (Power Source Equipment) and GP-101ST up to Gigabit speeds and delivers power output voltages of 12V, 9V or 5V DC simultaneously up to 100 meters (328 feet). The GP-101ST is easy to install and requires no tools or software, while offering the benefits of cost savings as well as flexible network planning and high reliability.
Supports IEEE802.3at/af PoE and proprietary PoE such as PoE injectors
Splits a networked PoE connection into separate power and Gigabit data connections
Allows for non-PoE device installation in remote locations where power is unavailable
Adjustable slide switch for either 5V DC, 9V DC or 12V DC output power
PoE short circuit protection to safeguard network devices
Delivers power and data to PoE splitter from up to 100 meters (328 feet) over a single Ethernet cable
Reduces installation and equipment costs
Easy Plug and Play desktop or wall-mounted installation
관련된 링크들
- Edimax 1 Port 1 Port PoE Injector, 100V ac, 240 V ac Input 30 W, 53V dc Output, 550 mA
- Edimax 1 Port 1 Port PoE Injector, 240V ac Input 90 W, 54V dc Output, 1.5 A
- Edimax 1 Port 1 Port PoE Injector, 240V ac Input 30 W, 53V dc Output, 1.5 A
- Edimax 1 Port 1 Port PoE Injector, 100V ac, 240 V ac Input 90 W, 54V dc Output, 1.5 A
- TP-Link 2 1 Port PoE Splitter 1000 Mbps
- Exsys 2 1 Port PoE Splitter 1 Gbps
- Trendnet 2 2 Port PoE Splitter 2000 Mbps
- Phihong 1 Port 1 Port PoE Injector & Splitter Set, 264V ac, 90 V ac Input 15.4 W, 56V dc Output, 275 mA