Microchip 1 Port PoE Injector, 100V ac, 240 V ac Input 30 W, 55V dc Output
- RS 제품 번호:
- 352-153
- 제조사 부품 번호:
- PD-9001GR/AT/AC-EU
- 제조업체:
- Microchip
Subtotal (1 unit)*
₩128,020.00
재고있음
- 7 개 단위 배송 준비 완료
- 추가로 2026년 11월 09일 부터 20 개 단위 배송
- 추가로 2027년 1월 19일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩128,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 352-153
- 제조사 부품 번호:
- PD-9001GR/AT/AC-EU
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | PoE Injector | |
| Input Voltage | 100V ac, 240V ac | |
| Maximum Data Rate | 1000Mbps | |
| Output Voltage | 55V dc | |
| Number of Outputs | 1 | |
| Power | 30W | |
| MTBF | 100000h | |
| Length | 140mm | |
| Width | 51.8mm | |
| Minimum Operating Temperature | -20°C | |
| Depth | 33.5mm | |
| Maximum Operating Temperature | 55°C | |
| Weight | 380g | |
| Standards/Approvals | IEEE 802.3af, VCCI, CE, EN55035, FCC Part 15 Class B, EN 55032 Class B, WEEE, IEEE 802.3at, UL/IEC/EN 62368-1 | |
| Series | PD-9001GR | |
| Number of Ethernet Ports | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type PoE Injector | ||
Input Voltage 100V ac, 240V ac | ||
Maximum Data Rate 1000Mbps | ||
Output Voltage 55V dc | ||
Number of Outputs 1 | ||
Power 30W | ||
MTBF 100000h | ||
Length 140mm | ||
Width 51.8mm | ||
Minimum Operating Temperature -20°C | ||
Depth 33.5mm | ||
Maximum Operating Temperature 55°C | ||
Weight 380g | ||
Standards/Approvals IEEE 802.3af, VCCI, CE, EN55035, FCC Part 15 Class B, EN 55032 Class B, WEEE, IEEE 802.3at, UL/IEC/EN 62368-1 | ||
Series PD-9001GR | ||
Number of Ethernet Ports 1 | ||
The Microchip Single port PoE midspan provides up to 30 Watts of power over Ethernet and offers a IEEE 802.3at-compliant solution for current as well as emerging high power applications. The PD-9001GR/AT is designed specifically to power IEEE 802.11n and IEEE 802.3at access points, pan-tilt-zoom (PTZ) and dome cameras, IP videophones, thin clients and other high power Ethernet end terminals. It is also backward compatible and safe to use with any IEEE 802.3af terminal such as VoIP phones, IP cameras and wireless LAN access points. It can power both existing 10/100Base-T devices and emerging wireless Gigabit devices such as Wi-MAX and wireless IEEE 802.11n access points.
Power input AC
Power cord options US, EU (Europe), UK, BR (Brazil), AU (Australia), JP (Japan)
Regulatory compliance IEEE 802.3at (PoE), RoHS compliant, WEEE compliant, CE
Complies with the latest EMI and safety standards
Compact design
관련된 링크들
- Microchip 1 Port PoE Injector, 100V ac, 240 V ac Input 30 W, 55V dc Output
- Microchip 1 Port PoE Injector, 240V ac Input 30 W, 55V dc Output
- Microchip 1 Port PoE Injector, 240V ac Input 60 W, 55V dc Output
- Microchip 1 Port PoE Injector, 100V ac, 240 V ac Input 90 W, 55V dc Output
- Microchip 1 Port PoE Injector, 100V ac, 240 V ac Input 60 W, 55V dc Output
- Microchip 1 Port PoE Injector, 60V dc Input 60 W, 55V dc Output
- Microchip 1 Port PoE Injector, 240V ac Input 90 W, 54V dc Output
- Microchip 1 Port PoE Injector, 240V ac Input 15.4 W, 50V dc Output