TRUE Key Accessory, 61 mm

Subtotal (1 unit)*

₩24,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩24,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
626-061
제조사 부품 번호:
TU258K
제조업체:
TRUE
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRUE

Product Type

Key Accessory

Standards/Approvals

RoHS

Length

61mm

Width

13mm

COO (Country of Origin):
CN

TRUE Rechargeable Plasma Lighter


The task of starting a fire has evolved well beyond single-use matches, bulky flint/steel or ferro rods, and costly fuel lighters. The TRUE Plasma Lighter next generation technology is flameless, fuel-free, rechargeable, lightweight, and easy to use. On a full charge, the Plasma Lighter offers the equivalent of over 300 matches in a Compact design that easily fits in your pocket. The unique, retractable, and flexible neck makes it safer to use for a variety of lighting tasks.

Suitable for everyday carry, it is also Ideal for storing in an emergency kit or adding it to your backpacking and camping gear as you hit the trail. The plasma lighter relies on plasma arc technology that is windproof up to 80 MPH and the rugged design is water-resistant and even floats so it can handle whatever mother nature throws at you. The reinforced ABS body and rubberised exterior is rugged and impact resistant, so it is built to last. The plasma lighter relies on a lithium polymer battery that is USB-C rechargeable and can fully charge in as little as 1.5 hours.

Features and Benefits


Plasma Arc Technology
Retractable, flexible neck igniter
Wind-proof up to 80 MPH
300+ ignitions on a single charge
Flameless & Fuel-free
Compact & Lightweight
Impact-resistant, rugged ABS plastic / Zinc alloy
Protective locking cover
Water-resistant IPX6 Rated
USB-C Rechargeable
Long-life 220mAh lithium polymer battery
Power/Charge indicator
Push-button activation

Product Specifications


Dimensions: 8.4 cm (L) x 4.95 cm (W) x 1.85 cm (D)

Weight: 65 g

Included Accessories


USB-C to USB Charging Cable
Detachable Lanyard

TRUE - Gear for everyday carry


TRUE was born out of the desire to do a lot with a little.
Our mission is to create multi-functional tools that fit in your pocket, allowing you to tackle anything without having to quit, disrupt or postpone your daily activities.

Warning

• Only use this device for intended purpose.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.

관련된 링크들