Bahco 2820EF4 170mm, 95 mm Closed Length, 95 g
- RS 제품 번호:
- 192-549
- 제조사 부품 번호:
- 2820EF4
- 제조업체:
- Bahco
Subtotal (1 unit)*
₩57,140.00
제조사가 재고 비축중
- 2026년 11월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩57,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-549
- 제조사 부품 번호:
- 2820EF4
- 제조업체:
- Bahco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bahco | |
| Product Type | Knife | |
| Handle Material | Plastic | |
| Closed Length | 95mm | |
| Overall Length | 170mm | |
| Series | 2820EF4 | |
| Weight | 95g | |
| Tool Material | Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bahco | ||
Product Type Knife | ||
Handle Material Plastic | ||
Closed Length 95mm | ||
Overall Length 170mm | ||
Series 2820EF4 | ||
Weight 95g | ||
Tool Material Steel | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- FR
Bahco Electricians Folding Knife with 70/85 mm Double Blade
The Bahco Tools Folding Knife is designed for versatility and ease of use, making it an essential tool for professionals and DIY enthusiasts alike. Featuring a compact design, the 70/85 mm double blade is expertly crafted for a range of cutting tasks. The foldable structure enhances portability, ensuring that it can be easily stored in pockets or toolkits without taking up much space. Ideal for intricate work, the double blade configuration allows for precision cutting, while the retail packaging makes it an excellent choice for gifting or personal use.
Lightweight construction reduces strain during prolonged use
Durable plastic handle offers a secure and comfortable grip
Retail packaging enhances visibility and appeal in a retail setting
관련된 링크들
- Bahco 2820EF3, Folding Knife 170mm, 90 mm Closed Length, 55 g
- Bahco 2820, Folding knife Knife 195mm, 85 mm Closed Length, 75 g
- Bahco, Electrician Knife Knife 200mm, 85 mm Closed Length, 115 g
- Bahco, Electrician Knife Knife 195mm, 85 mm Closed Length, 69 g
- Bahco KBRU, Utility Knife 170mm, 160 mm Closed Length, 140 g
- Bahco 2820, Fixed Knife 205mm, 45 g
- Bahco KBSK, Folding knife Knife 170mm, 100 mm Closed Length, 94 g
- Bahco 2820, Fixed Knife 130mm, 45 g