- RS 제품 번호:
- 181-6471
- 제조사 부품 번호:
- MC-LD-12-24DC
- 제조업체:
- Festo
11 <재고있음> 5-9영업일내 홍콩 발송
47 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩33,400.964
수량 | 한팩당 |
1 - 9 | ₩33,400.964 |
10 + | ₩32,079.69 |
- RS 제품 번호:
- 181-6471
- 제조사 부품 번호:
- MC-LD-12-24DC
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Festo Pilot Valve Component, Illuminating Seal, 12 to 24V DC Voltage Rating - MC-LD-12-24DC
Stay informed about the status of your solenoid coil's electrical supply with this rectangular illuminating seal from Festo. Designed for Festo solenoid coils (such as 181-6466), its LED lights up when the coil is energised to identify activated valves even in busy setups. The device uses just 0.05W of power when lit to maintain the energy efficiency of your system. With a built-in protective earth connection, the unit minimises the risk of electric shock.
• Mounts with a central M3 thread screw for fast installation
• Resilient PU housing resists wear even under intense use
• Rated at IP65 to indicate a dust-tight seal that's protected against light jets of water
• Wide operating voltage range between 12 and 24V DC provides compatibility with many common power supplies
• Resilient PU housing resists wear even under intense use
• Rated at IP65 to indicate a dust-tight seal that's protected against light jets of water
• Wide operating voltage range between 12 and 24V DC provides compatibility with many common power supplies
Applications
• Packaging industry
• Automated assembly lines
• Automotive industry
• Automated assembly lines
• Automotive industry
What are the benefits of using LEDs in my indicators?
You can find LEDs in small sizes to fit narrow applications like the ones in this illuminating seal. Even when small, LEDs provide bright and energy-efficient light over a long service life.
사양
속성 | 값 |
---|---|
Accessory Type | Seal |
Manufacturer Series | MC |
Power Supply Voltage | 24V dc |
Power Consumption | 50mW |
For Use With | MSN1G Solenoid Coil, MSN1W Solenoid Coil |