SMC SX Bracket Pneumatic Valve

Subtotal (1 unit)*

₩8,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 33 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
701-3003
제조사 부품 번호:
SX7000-16-1A
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Sub Type

Bracket

Series

SX

For Use With

Pneumatic Valve

Standards/Approvals

RoHS

Product Type

Bracket Assembly

제외

COO (Country of Origin):
CN

SMC Series SX Bracket Assembly, For Use With Pneumatic Valve, RoHS Compliant - SX7000-16-1A


This bracket assembly is a mounting solution designed to secure pneumatic valves within industrial control systems. Manufactured by SMC, it provides a standardised interface for attaching valve bodies to panels or manifolds, and is intended for use where reliable positioning and support of pneumatic valve equipment is required. The component aligns with environmental restrictions to meet contemporary material requirements.

Features and Benefits:


• Compatible with SX valve configurations for straightforward attachment
• Provides secure support for pneumatic valve installations
• Acts as standard mounting hardware for valve assembly integration

Applications


• Used with pneumatic valve installations in factory automation
• Suitable for mounting valves to control panels and manifolds
• Ideal for retrofit projects involving existing pneumatic systems
• Can be used for organised valve assemblies in process control

What materials are considered regarding environmental compliance?


The item is produced in accordance with RoHS requirements, meaning restricted hazardous substances are minimised in its construction.

Which valve family does it interface with for mounting purposes?


It is intended for compatibility with the SX family of pneumatic valves, providing the correct mounting interface for those valves.

Is the bracket suitable as general mounting hardware across valve configurations?


Yes, it functions as mounting hardware designed to attach pneumatic valves securely within installations that use the corresponding valve family.

Supplied with

Indicator light & surge voltage suppressor. Operating temperature: -10 → +50°C.

관련된 링크들