SMC EX250 EX250 Series Serial Interface Units
- RS 제품 번호:
- 281-0701
- 제조사 부품 번호:
- EX250-EA1
- 제조업체:
- SMC
Subtotal (1 unit)*
₩24,760.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩24,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 281-0701
- 제조사 부품 번호:
- EX250-EA1
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Series | EX250 | |
| For Use With | EX250 Series Serial Interface Units | |
| Standards/Approvals | RoHS | |
| Product Type | End Plate | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Series EX250 | ||
For Use With EX250 Series Serial Interface Units | ||
Standards/Approvals RoHS | ||
Product Type End Plate | ||
- COO (Country of Origin):
- JP
SMC EX250 Series End Plate, For Use With EX250 Series Serial Interface Units - EX250-EA1
This end plate provides a sealed termination for EX250 serial Interface assemblies used in industrial automation. Designed to cap the input side of the modular I/O architecture, it maintains enclosure integrity in IP67 environments and enables tidy, secure completion of an SI unit chain when a valve manifold is not fitted.
Features & Benefits
• IP67 enclosure maintains ingress protection in harsh conditions
• Direct or DIN-rail mounting supports flexible installation
• Two M4 mounting holes simplify panel or manifold attachment
• Includes two hexagon socket head cap screws for secure fixing
• Compatible with M8/M12 connector sockets to preserve sealing
• Direct or DIN-rail mounting supports flexible installation
• Two M4 mounting holes simplify panel or manifold attachment
• Includes two hexagon socket head cap screws for secure fixing
• Compatible with M8/M12 connector sockets to preserve sealing
Applications
• Suitable for terminating EX250 serial Interface input assemblies on production lines
• Ideal for use when a valve manifold is omitted from a modular I/O setup
• used with fieldbus SI units to maintain enclosure protection at unused ports
• can be used in electrical cabinets requiring sealed connector closures
• Ideal for use when a valve manifold is omitted from a modular I/O setup
• used with fieldbus SI units to maintain enclosure protection at unused ports
• can be used in electrical cabinets requiring sealed connector closures
How is the end plate mounted to an SI assembly or manifold?
It fits directly onto the input side using two M4 clamping screws
DIN-rail mounting is also supported for alternative panel layouts.
What sealing options are provided for unused connector sockets?
Seal caps for M8 or M12 sockets are referenced as accessories and should be fitted to maintain the IP67 rating when ports are not in use.
Does the unit include fastening hardware?
Two hexagon socket head cap screws (M3x10) are supplied for mounting when required by the installation.
Can it be retrofitted into an existing EX250 configuration?
Yes, it is designed to be fitted to the input side of the SI chain to terminate unused points or replace a manifold end.
Which professionals will find this component relevant?
It is intended for engineers and technicians working in automation, electronics, electrical and mechanical systems who manage modular I/O and valve manifolds.
관련된 링크들
- SMC EX260 EX260 Series Serial Interface Units
- SMC EX250 series 1 Mpa Serial Interface
- SMC EX600 series Serial Interface
- SMC EX500 series Serial Interface
- SMC EX260 series Serial Interface
- SMC EX510 series Serial Interface
- SMC EX600 series 0.7 Mpa Serial Interface
- SMC EX Series Interface Unit for Use with EX Series