Festo MPV Series Plug Connector, 10 to 30V DC Operational Voltage Range, IP65 - MPV-E/A12-M8, Numeric Part Number:177670
This plug connector is designed for a variety of automation and electrical applications. It provides a dependable electrical connection for seamless integration in pneumatic systems and industrial environments. Built for stability and performance, it meets diverse operational requirements, making it a valuable accessory.
Features & Benefits
• High-performance plug connector for efficient energy transfer • Durable housing made from PA6-reinforced material • 3-pin M8 connector type for versatile connections • Adaptable mounting options for convenient installation • Operates within a DC voltage range of 10V to 30V • IP65 rating ensures resistance to dust and moisture
Applications
• Utilised with industrial machinery for robust connectivity • Suitable for integration in pneumatic control systems • Ideal for automation equipment that requires high standards • Effective in electrical networks within manufacturing settings
What current load can be handled per slot?
Each slot is designed to manage a current load of 1A.
Can this connector operate in extreme temperatures?
Yes, it functions effectively within an ambient temperature range of -20°C to 80°C.
Are there specific compatibility considerations for connections?
It is compatible with the M8 connection standards commonly used in automation tools.
What mounting options are available?
It provides flexibility with both through-hole and H-rail mounting options for ease of installation.