Norgren 54D Compressed Air Systems, Industrial Compressed Air and Fluid Systems
- RS 제품 번호:
- 212-9086
- 제조사 부품 번호:
- 54D-DINRAIL-CLIP
- 제조업체:
- Norgren
대량 구매 할인 받기
10개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩27,320.00
재고있음
- 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩27,320.00 | - |
| 10 + | ₩26,240.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 212-9086
- 제조사 부품 번호:
- 54D-DINRAIL-CLIP
- 제조업체:
- Norgren
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Norgren | |
| Series | 54D | |
| For Use With | Compressed Air Systems, Industrial Compressed Air and Fluid Systems | |
| Standards/Approvals | EN 50178 SELV/ PELV, DIN EN 60068-2-27, EN 61000-6-2, DIN EN 60529, EN 61000-6-3, DIN EN 60068-2-6 | |
| Product Type | DIN Rail Kit | |
| 모두 선택 | ||
|---|---|---|
브랜드 Norgren | ||
Series 54D | ||
For Use With Compressed Air Systems, Industrial Compressed Air and Fluid Systems | ||
Standards/Approvals EN 50178 SELV/ PELV, DIN EN 60068-2-27, EN 61000-6-2, DIN EN 60529, EN 61000-6-3, DIN EN 60068-2-6 | ||
Product Type DIN Rail Kit | ||
제외
- COO (Country of Origin):
- DE
IMI Norgren DIN Rail Kit For Electronic Pressure Sensors, M4 Mounting Screws - 54D Series - 54D-DINRAIL-CLIP
To safely mount your electronic pressure sensor, go for this DIN rail kit from IMI Norgren. It makes installing your pneumatic instrument straightforward and helps to ensure it stays securely in place. To best suit your application's needs, the kit lets you mount a sensor in any position. This pneumatic accessory is compatible with IMI Norgren's D54 range of compact and robust sensors used for determining relative and differential pressure. These units are shock- and vibration-resistant and have IP65-rated enclosures that are dust-tight and protected against water jets from any angle.
Features & Benefits
• Comes with four mounting screws for immediate assembly
• Made from robust metal for an extended service life
• Wide operating temperature range between 0°C and +70°C for compatibility with demanding conditions
Applications
• Automated assembly lines
• Food and beverage industries
• Pharmaceutical manufacturing
• Mining and mineral processing
How big is this mounting accessory?
This mounting kit is 36.9mm in length and 30mm wide, making it an ideal size to support a compatible pressure sensor without taking up much space on a DIN rail.
관련된 링크들
- Norgren V40 Industrial Compressed Air Systems
- Norgren for use with Industrial Compressed Air Systems Castor
- Norgren for use with Industrial Compressed Air Systems Vacuum Pump
- Compressed Air Piping Systems
- Norgren for Filtered and Lubricated Compressed Air
- Norgren Bracket QM/33/032/22, For Use With Industrial Compressed Air Systems
- Norgren Rear Hinge QM/57050/24, For Use With Industrial Compressed Air Systems
- Norgren Bracket QM/33/040/22, For Use With Industrial Compressed Air Systems