- RS 제품 번호:
- 202-3705
- 제조사 부품 번호:
- VT-1/8
- 제조업체:
- Festo
일시 품절-다음 입고 날짜는 06/06/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩10,176.91
수량 | 한팩당 |
1 + | ₩10,176.91 |
- RS 제품 번호:
- 202-3705
- 제조사 부품 번호:
- VT-1/8
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Festo Fitting Assembly, Mounting Bolt VT Connector For Solenoid Valve Manifold, G1/8 Thread Size - VT-1/8
Keen to clamp down on disruptive valve movement? Make sure of a secure fit with this mounting bolt from Festo. It hooks a solenoid valve up to a manifold rail (such as 203-0128) to control your system's airflow. Thanks to its hollow body, compressed air breezes through the unit to keep your machinery running smoothly. There's no need for specialist tools to install it in your assembly, simply use a standard wrench to tighten it into place. You'll find pre-drilled ports in the bolt's shaft, making sure air moves in the right direction.
Features & Benefits
• Robust steel body stands up to heavy impacts
• Standardised G1/8 thread size, so it's compatible with commonly used equipment
• Treated with corrosion-resistant chrome, so it's suitable for use in damp conditions
• Standardised G1/8 thread size, so it's compatible with commonly used equipment
• Treated with corrosion-resistant chrome, so it's suitable for use in damp conditions
Applications
• Lift and pulley systems
• Industrial automation
• Construction industry
• Manufacturing facilities
• Industrial automation
• Construction industry
• Manufacturing facilities
What types of compressed air can I use this mounting bolt with?
This product works with clean and lubricated compressed air, meaning it's a versatile choice for standard pneumatic applications.
사양
속성 | 값 |
---|---|
Accessory Type | Bolt |
Manufacturer Series | VT |