SMC SY50M, SY50M-1-1AS-C10-NA

Subtotal (1 unit)*

₩137,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩137,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
645-950
제조사 부품 번호:
SY50M-1-1AS-C10-NA
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Series

SY50M

Standards/Approvals

RoHS

Product Type

End Plate

Model Number

SY50M-1-1AS-C10-NA

COO (Country of Origin):
JP

SMC SY50M Series Mount Accessory for Pneumatic Valve, Normally Closed Actuation - SY50M-1-1AS-C10-NA


This mount accessory for pneumatic valve is designed to provide secure attachment for compatible valve units within automated systems. It serves as a dedicated mounting solution for the SY50M family and is intended for integration where stable valve positioning and straightforward installation are required.

Features & Benefits


• Compatible with SY50M family for straightforward integration
• Designed as mounting hardware to simplify panel attachment
• Provides stable fixation for consistent valve operation
• Suitable for industrial environments where repeatable alignment matters

Applications


• Suitable for securing SY50M valves in control cabinets
• Ideal for use on assembly lines with pneumatic actuation
• Used for retrofitting existing valve installations
• Suitable for mounting valves in automated test rigs

What materials are typically used for this type of accessory?


Mount accessories of this category are usually MADE from metal or engineered alloy to provide necessary rigidity and durability for repeated mechanical loading.

How does it affect valve maintenance access?


The mounting arrangement allows valves to be removed and replaced without altering pipework, enabling Faster servicing and reduced downtime.

Can it be used with custom manifolds or non-standard fittings?


It can be adapted to bespoke installations where the bracket interfaces mechanically with the valve body, provided mounting points match the valve attachment pattern.

How does it contribute to system reliability?


By maintaining consistent valve alignment and reducing movement under vibration, it helps preserve sealing surfaces and actuation accuracy over prolonged operation.

관련된 링크들