SMC 16 mm Bellow Polyurethane Suction Cup ZP16BU
- RS 제품 번호:
- 682-7034
- 제조사 부품 번호:
- ZP16BU
- 제조업체:
- SMC
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 ₩83,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩23,740.00
재고있음
- 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 49 | ₩23,740.00 | - |
| 50 + | ₩22,080.00 | ₩83,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 682-7034
- 제조사 부품 번호:
- ZP16BU
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 16mm | |
| Pad Type | Bellow | |
| Pad Material | Polyurethane | |
| Connection Type | Female Thread, Male, Barb Fitting, One-Touch Fitting | |
| Series | ZP | |
| With Buffer | No | |
| Tube Outside Diameter | 8mm | |
| Standards/Approvals | JIS | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Suction Cup | ||
Pad Diameter 16mm | ||
Pad Type Bellow | ||
Pad Material Polyurethane | ||
Connection Type Female Thread, Male, Barb Fitting, One-Touch Fitting | ||
Series ZP | ||
With Buffer No | ||
Tube Outside Diameter 8mm | ||
Standards/Approvals JIS | ||
- COO (Country of Origin):
- JP
SMC Flat and Bellow Suction Cups
These suction cups offer you options to meet all your handling and transfer needs. They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available
3 Stem types:
-Standard Stem
-Stem with buffer spring to allow objects of differing height to be picked up
-Stem with female thread, top entry, suitable for use with hollow-rod cylinders
All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)
2 Pad materials:
- NBR Rubber
- Silicone (for non-marking applications)
3 Pad styles:
- Flat
- Deep (for curved objects)
- Bellows (absorbs misalignment
What are the benefits of flat bellow Suction cups?
Suction cups/vacuum pads are the components used to lift and hold a workpiece in a pick and place application., the cups grip the workpiece fast and precisely These suction cups are ideal for flat and uneven surfaces.
Note
Lifting Capacity quoted theoretically at 0.65 bar
관련된 링크들
- SMC 25 mm Bellow Polyurethane Suction Cup ZP25BU
- SMC 32 mm Bellow Polyurethane Pneumatic Suction Cup ZP32BU
- SMC 16 mm Bellow Silicon Rubber Suction Cup ZP16BS
- SMC 20 mm Bellow Polyurethane Pneumatic Suction Cup ZP2-B02MUS
- SMC 16 mm Bellow Silicone Pneumatic Suction Cup ZP2-16JS
- SMC 16 mm Bellow Silicon Rubber Suction Cup ZP3-16BGS
- SMC 16 mm Bellow Silicon Rubber Suction Cup ZP3-16BS
- SMC 16 mm Bellow Silicone Suction Cup ZP2-16JS-X19