SMC 12.5 mm Flat Nitrile Rubber (NBR) Suction Cup ZFZ-03-002E M5
- RS 제품 번호:
- 233-7482
- 제조사 부품 번호:
- ZFZ-03-002E
- 제조업체:
- SMC
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 233-7482
- 제조사 부품 번호:
- ZFZ-03-002E
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Pad Diameter | 12.5mm | |
| Product Type | Suction Cup | |
| Connection Size | M5 | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZFZ | |
| With Buffer | No | |
| Vacuum Entry Direction | Lateral | |
| Tube Outside Diameter | 12.5mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Pad Diameter 12.5mm | ||
Product Type Suction Cup | ||
Connection Size M5 | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZFZ | ||
With Buffer No | ||
Vacuum Entry Direction Lateral | ||
Tube Outside Diameter 12.5mm | ||
Standards/Approvals No | ||
The SMC ZFZ series compact resin air suction filter used for vacuum suction and it improved alcohol resistance. It has dual use for positive and negative pressures and reduced pressure loss.
Operating pressure range -100 to 500 kPa
Ambient and fluid temperature 0 to 60°C (No freezing)
관련된 링크들
- SMC 3 mm Nitrile Rubber (NBR) Vacuum Pad ZFZ-03-002A
- SMC 3 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-03AUN
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZNC40
- SMC 250 mm Flat Nitrile Rubber (NBR) Suction Cup ZP-250HTN
- Norgren 50 mm Flat Nitrile Rubber (NBR) Suction Cup M/58309/01
- SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZP50UN
- Festo 2 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-2-SN
- SMC 32 mm Flat Nitrile Rubber (NBR) Suction Cup ZP32CN