SAM 32 mm Pneumatic Suction Cup 99-VR3
- RS 제품 번호:
- 211-065
- 제조사 부품 번호:
- 99-VR3
- 제조업체:
- SAM
Subtotal (1 unit)*
₩52,280.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩52,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 211-065
- 제조사 부품 번호:
- 99-VR3
- 제조업체:
- SAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SAM | |
| Product Type | Pneumatic Suction Cup | |
| Pad Diameter | 32mm | |
| Series | 99-VR3 | |
| Standards/Approvals | LRQA CERTIFIED ISO 9001, RoHS Status: Exempt, 2022 EcoVadis Sustainability Rating | |
| 모두 선택 | ||
|---|---|---|
브랜드 SAM | ||
Product Type Pneumatic Suction Cup | ||
Pad Diameter 32mm | ||
Series 99-VR3 | ||
Standards/Approvals LRQA CERTIFIED ISO 9001, RoHS Status: Exempt, 2022 EcoVadis Sustainability Rating | ||
제외
- COO (Country of Origin):
- TW
99-VR3
The SAM Outillage suction valve lapper is an essential tool for anyone looking to achieve precision in valve honing. Designed with a diameter of 32 mm and an impressive length of 250 mm, it offers the ideal balance of reach and control. The sturdy construction ensures it handles demanding tasks with ease, making it a reliable choice for both professional mechanics and enthusiastic DIYers. With its user friendly approach and effectiveness, this valve lapper is your go to for high quality valve finishing.
Features a lightweight design for enhanced user comfort
Provides exceptional durability for long lasting performance
Guarantee without time limit on tools used under normal conditions
Designed to facilitate precision work with ease and efficiency
관련된 링크들
- SAM Pneumatic Suction Cup 371070
- SMC 32 mm Bellow Polyurethane Pneumatic Suction Cup ZP32BU
- SMC 32 mm Flat Silicone Pneumatic Suction Cup ZP32CS
- SAM Flat Suction Cup 627-PB2J
- SMC 32 mm Bellow Silicone Pneumatic Suction Cup ZPT32BS-B01
- SMC 32 mm Flat Silicon Rubber Pneumatic Suction Cup ZPT32US-A6
- SMC 32 mm Heavy Duty Nitrile Rubber (NBR) Pneumatic Suction Cup ZP-32HN
- SMC 32 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT32CN-B5