SMC Solenoid Valve - Solenoid G SYJ Series 24V

Subtotal (1 unit)*

₩146,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩146,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
232-8362
제조사 부품 번호:
SYJ712M-5LOU-01F-Q
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Solenoid Valve

Port Size

M5

Connection Thread Standard

G

Actuation Type

Solenoid

Voltage

24V

Series

SYJ

Solenoid Type

Single

Seal Material

Rubber

Mount Type

Base

Number of Ports

5

Maximum Operating Pressure

0.7 bar

Body Material

Zinc

Maximum Pilot Pressure

0.7bar

Minimum Pilot Pressure

0.25bar

Minimum Operating Temperature

-10°C

Port Gender

Female

Solenoid Power Consumption

0.1W

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Number of Positions

2

Electrical Connection Type

Plug

COO (Country of Origin):
JP
The SMC 3 port solenoid valve designed in a manifold or used as a single valve, this small profile increases design flexibility and minimizes space requirements. The valve utilizes a low power (0.5 watts standard) pilot solenoid design, which dramatically reduces thermal heat generation. This improves performance, decreases operating costs, and allows for direct control by PLC output relays.

Fluid air

Operating pressure range (MPa) 0.15 to 0.7

Ambient and fluid temperature (°C) -10 to 50 (no freezing)

Maximum operating frequency (Hz) 5

관련된 링크들