Festo Solenoid Valve, Air Spring Reset, 1300L/min Flow Rate - VUVS-L25-M52-AD-G14-F8
Get air moving from A to B with this Festo solenoid valve. It has a 5/2 function, so it can handle multiple connections at once. The unit reacts to inputs in a flash – expect it to switch on in 19ms and off in 35ms – meaning it processes signals in no time. Attaching it to your setup is no problem thanks to its regulation G1/4-thread ports. With support for manifold rail and through-hole mounting, this is a flexible workmate that's straightforward to install.
Features & Benefits
• Corrosion-resistant aluminium housing stands up to wet conditions • Handles flow rates up to 1,300L/min to push through demanding tasks • Built-in manual override provides direct access to ports without the need for power • NBR and HNBR seals protect air pressure to ensure smooth processing
Applications
• Paper production • Fluid management • Industrial automation • Manufacturing plants
What's the difference between a bistable and a monostable valve?
A bistable valve stays in its position until it switches again even if it loses power. A monostable unit like this one returns to its resting position when the power cuts out, automatically closing off airways for easy system shutdown.