Ready to bring your pneumatic setup to life? Power up with this solenoid valve from Festo. Its 5/2-way configuration gives you reliably accurate control over two-directional systems, like cylinders or conveyor belts. With a flow rate of 510L/min, this device boots up smaller bits of kit with ease. A wide operating pressure range of -0.9 to 10 bar makes it a versatile option that can handle heavy-duty tasks. Thanks to its wrought aluminium alloy body, this valve resists corrosion so you can count on a long-lasting performance in damp conditions.
Features & Benefits
• Uses a maximum of 1W of power, so it's energy-efficient • Mounts on a sub-base, so installation and replacement are quick and simple • 14mm valve size in compact housing to save space in busy setups • Performs in demanding indoor environments thanks to its -5°C to +60°C operating temperature range
Applications
• Manufacturing sector • Water and wastewater treatment facilities • Construction sites • Chemical processing industry
Can I use this valve in contaminated environments?
Yes, this unit is both IP65 and IP67 rated, meaning it's protected from dust and jets of water so you can use it in conditions where moisture and air-borne contaminants are expected.