Festo Solenoid Valve, 10mm Valve Size, 3Hz Maximum Switching Frequency - VUVG-B10-P53C-ZT-F-1T1L
Need a fully pneumatic device to control airflow in your setup? Grab this solenoid valve from Festo to make managing compressed air a breeze. It uses electromagnetic technology to open and close, precisely directing air where and when you need it. The unit's 5/3 design provides three stable positions, offering control and flexibility in directing the flow of media. An operating temperature range between -5°C and +60°C means this is a hardy option that gets on with the job in challenging settings. You can install it on a manifold in any position, to suit the needs of your system.
Features & Benefits
• Robust aluminium alloy body withstands impact, abrasion and mechanical stress to deliver a long service life • Durable NBR seals resist high pressure and corrosion • Compact 10mm valve handles a 200L/min nominal flow rate, so you get high performance from a small package • Light 58g weight minimises strain on the mounting surface • LEDs signal the operating status, for at-a-glance monitoring
Applications
• Hospital equipment • Textile industry • Aerospace engineering
Does this valve have an IP rating?
Yes. This solenoid valve is rated IP67, which means it's completely dust-tight and withstands temporary immersion in water up to a depth of one metre.