Festo Lightweight LED Pneumatic Solenoid Valve, 5/2, 24V DC - VUVG Series - VUVG-B10-M52-MZT-F-1T1L
This 5/2 electrically-actuated solenoid valve from Festo is used for regulating pneumatic machinery. Its compact length of 10mm is ideal for mounting in small set-ups that need a medium to low flow rate. The valve features an advanced LED (light-emitting diode) display that lets you easily monitor its status. A maximum flow rate of 260l/min means it's suitable for situations where you need a rapid release of liquid or gas media at high volume. You'll find solenoid valves like this in domestic cylinders and vacuum-pressured appliances.
• Wide operating pressure range of -0.9 to 8 bar • Maximum operating temperature of +60°C for use in tough environments • Five ports for a versatile range of possible configurations • Low power consumption of 0.4W makes for an energy-efficient component • Swift reset via internal mechanical spring enables multiple uses with minimal backlash
This valve is made from a corrosive-resistant aluminium alloy. This resists rust and degradation, as well as damage from dust and debris, for a longer service life.