Festo Solenoid Valve, G 1/8, 24V DC - VZWD-L-M22C-M-G18-20-V-1P4-15
This solenoid valve from Festo is directly actuated to handle high pressure rates in your pneumatic or hydraulic system. The poppet valve accurately works with compressed air or liquids at pressures up to 15 bar, even in closed media circuits. It responds to low pressures down to 0 bar. A mechanically-operated spring ensures the valve stays closed when needed. These functions aren't affected by contamination from dirt or other light particles in your system, reducing your maintenance downtime.
• Uses two standard 1/8-inch G female connectors to keep the valve tightly secured • IP65 (ingress protection) rating indicates it's dust-tight and moisture resistant for use in harsh conditions • A swift 25ms opening time means the valve is highly responsive • Strong brass valve body and chemical-resistant FPM (fluoro rubber) seal for increased durability • Soft sealing mechanism reduces leaks
Applications
• Process automation • Venting tank and gas systems • Vacuum technology
What media is this solenoid valve suitable for?
This solenoid valve can be used with air, inert gases and a wide range of liquids, including neutral fluids, mineral oil and water.