SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid M5 x 0.8 VQ2000 Series 24V dc
- RS 제품 번호:
- 363-359
- 제조사 부품 번호:
- VQ2401N-5W1-Q
- 제조업체:
- SMC
Subtotal (1 unit)*
₩293,480.00
제조사가 재고 비축중
- 2026년 12월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩293,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 363-359
- 제조사 부품 번호:
- VQ2401N-5W1-Q
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | M5 | |
| Port Type | Threaded | |
| Connection Thread Standard | M5 x 0.8 | |
| Actuation Type | Solenoid | |
| Seal Material | Nitrile Rubber (NBR) | |
| Voltage | 24V dc | |
| Series | VQ2000 | |
| Solenoid Type | Direct Acting | |
| Mount Type | Panel | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium | |
| Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Pilot Pressure | 0.7MPa | |
| Minimum Pilot Pressure | 0.15MPa | |
| Maximum Flow Rate | 500L/min | |
| Valve Function | 3 Position Exhaust Centre | |
| Mount Pattern | Base | |
| Solenoid Power Consumption | 3.5W | |
| Maximum Operating Temperature | 50°C | |
| Length | 120mm | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Height | 95mm | |
| Width | 30mm | |
| Number of Positions | 2 | |
| Electrical Connection Type | DIN 43650 A | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size M5 | ||
Port Type Threaded | ||
Connection Thread Standard M5 x 0.8 | ||
Actuation Type Solenoid | ||
Seal Material Nitrile Rubber (NBR) | ||
Voltage 24V dc | ||
Series VQ2000 | ||
Solenoid Type Direct Acting | ||
Mount Type Panel | ||
Number of Ports 5 | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium | ||
Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Pilot Pressure 0.7MPa | ||
Minimum Pilot Pressure 0.15MPa | ||
Maximum Flow Rate 500L/min | ||
Valve Function 3 Position Exhaust Centre | ||
Mount Pattern Base | ||
Solenoid Power Consumption 3.5W | ||
Maximum Operating Temperature 50°C | ||
Length 120mm | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
Height 95mm | ||
Width 30mm | ||
Number of Positions 2 | ||
Electrical Connection Type DIN 43650 A | ||
- COO (Country of Origin):
- JP
The SMC VQ20 2000 Series is a 5/2 and 5/3 solenoid valve with an elastic seal, plug-in connection, and base mounting. It is designed for use with air or inert gas as the fluid.
High pressure model 1.0 Mpa
관련된 링크들
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid M VQ2000 Series 24V dc
- SMC Solenoid Valve - 3 Position Exhaust Centre VQ2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid M5 x 0.8 VQ2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid M VQ1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid M5 VQC2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid VFS2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid Metric SQ2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid SY3000 Series 24V dc