SMC Pneumatic Soft Start Valve 1/2 in 10 bar
- RS 제품 번호:
- 425-587
- 제조사 부품 번호:
- AVA2000-F02-A
- 제조업체:
- SMC
Subtotal (1 unit)*
₩283,520.00
제조사가 재고 비축중
- 2026년 11월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩283,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 425-587
- 제조사 부품 번호:
- AVA2000-F02-A
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | AVA2000-A | |
| Sub Type | Soft Start-Up Valve | |
| Inlet Connection Size | 1/2 in | |
| Minimum Operating Pressure | 10bar | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | ADC | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UR, UKCA, RoHS, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Soft Start Valve | ||
Series AVA2000-A | ||
Sub Type Soft Start-Up Valve | ||
Inlet Connection Size 1/2 in | ||
Minimum Operating Pressure 10bar | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Material ADC | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UR, UKCA, RoHS, CE | ||
- COO (Country of Origin):
- JP
The SMC AV-A is a progressive cut-off and pressurization valve designed to reduce energy consumption and avoid accidents caused by sudden movements during equipment pressurization. It features a soft start function and an optional locking mechanism for enhanced safety. The valve can be connected to your FRL unit via a modular connection. It offers a low consumption of 0.35W and prevents air leaks by ensuring no air flow when switching the main valve.
Flow rate up to 11908 l/min (ANR)
With optional integrated silencer
Operating pressure range: 0.2 to 1.0 MPa
IP65 protection rating
관련된 링크들
- SMC Pneumatic Soft Start Valve 3/4 in 10 bar
- SMC Pneumatic Soft Start Valve 3/8 in Threaded 10 bar
- SMC Pneumatic Soft Start Valve, 810 L/min 3/8 in 10 bar
- SMC Pneumatic Soft Start Valve R 1/4 Female Threaded 1 MPa
- SMC Pneumatic Soft Start Valve, 2433 L/min 1/4 in G 1/4 10 bar 1/4 in
- SMC Pneumatic Soft Start Valve, 400 L/min 1/4 in G 1/4 10 bar 1/4 in
- SMC Pneumatic Soft Start Valve, 300 L/min 1/4 in G 1/4 10 bar 1/4 in
- SMC Pneumatic Soft Start Valve 1/2 in 10 bar