Norgren T40 Brass Pneumatic Silencer 10 bar Threaded G

대량 구매 할인 받기

5개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩62,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 39 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩62,900.00-
5 - 9₩61,660.001%
10 +₩60,360.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
218-0313
제조사 부품 번호:
T40C8800
제조업체:
Norgren
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Norgren

Connection Size

1 in

Product Type

Pneumatic Silencer

Material

Brass

Series

T40

Thread Standard

G

Connection Type

Threaded

Overall Length

82mm

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

80°C

Silencer Diameter

1 mm

Thread Gender

Male

Standards/Approvals

RoHS, ISO

제외

COO (Country of Origin):
SE

IMI Norgren Pneumatic Silencer, 10 Bar Maximum Pressure, Screw-On Fitting - T40 Series - T40C8800


Get your compressed air equipment to pipe down with this pneumatic silencer from IMI Norgren. It helps to keep noise levels in your workplace safe for human hearing, as it reduces the exhaust noise levels of pneumatic air. The handy component's sintered bronze silencer doubles up as a filter to stop airborne dirt particles from getting into your compressed air. A brass body resists corrosion and wear, for an extended service life in demanding and moist environments. For installation in a snap, you simply screw this silencer directly into an exhaust or vent port.

Features & Benefits


• Maximum operating pressure of 10 bar, making it compatible with demanding pneumatic circuits

• Broad operating temperature range between -20°C and +80°C, for suitability with extreme locations

• Light weight of 0.2kg, so puts minimal strain on a compressed air system

• Compact length of 82mm means it doesn't need much mounting space

Applications


• Medical and pharmaceutical industries

• Power generation

• Automotive manufacturing

• Textile production

Can I use this silencer with unlubricated compressed air?


Yes, for versatility, this silencer is compatible with both lubricated and unlubricated compressed air. You can also use it with inert gases.

관련된 링크들