Legris 0676 Polyethylene Flow Controller 10 bar Threaded G
- RS 제품 번호:
- 146-5240
- 제조사 부품 번호:
- 0676 00 21
- 제조업체:
- Legris
Subtotal (1 Box of 5 units)*
₩245,680.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩245,680.00 | ₩49,136.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-5240
- 제조사 부품 번호:
- 0676 00 21
- 제조업체:
- Legris
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legris | |
| Connection Size | 1/2 in G | |
| Product Type | Flow Controller | |
| Material | Polyethylene | |
| Series | 0676 | |
| Connection Type | Threaded | |
| Thread Standard | G | |
| Noise Reduction | 86dB | |
| Overall Length | 50mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 80°C | |
| Silencer Diameter | 30 mm | |
| Thread Gender | Male | |
| Standards/Approvals | ATEX, PED 97/23/EC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legris | ||
Connection Size 1/2 in G | ||
Product Type Flow Controller | ||
Material Polyethylene | ||
Series 0676 | ||
Connection Type Threaded | ||
Thread Standard G | ||
Noise Reduction 86dB | ||
Overall Length 50mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 80°C | ||
Silencer Diameter 30 mm | ||
Thread Gender Male | ||
Standards/Approvals ATEX, PED 97/23/EC | ||
- COO (Country of Origin):
- FR
When mounted on the control valve, controls flow of exhaust gases, and therefore, cylinder rod speed.
관련된 링크들
- Legris 0676 Polyethylene Pneumatic Silencer 10 bar Threaded G
- Legris 7810 Series Flow Controller Flow Regulator, Threaded Threaded
- Legris 7130 Series Flow Controller Flow Regulator Threaded
- Legris 7810 Series Flow Controller Flow Regulator BSPP Threaded
- Legris 7010 Series Flow Controller Flow Controller, Inlet Male, Threaded Tube 8 mm
- Legris 7010 Series Flow Controller Flow Controller, Inlet Male, Threaded 10 Tube 10 mm
- Legris 7011 Series Flow Controller Flow Controller, Tube, Outlet Male Threaded G 1/8 in G
- Legris 7130 Series Flow Controller Flow Regulator, Tube, Outlet Male Threaded G