SMC G 1/8 Mist Separator, 0.03 μm filtration, 0.05 MPa to 1 Mpa
- RS 제품 번호:
- 234-4147
- 제조사 부품 번호:
- AM150C-F01
- 제조업체:
- SMC
Subtotal (1 unit)*
₩113,300.00
일시적 품절
- 2027년 1월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩113,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 234-4147
- 제조사 부품 번호:
- AM150C-F01
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Mist Separator | |
| Port Size | G 1/8 | |
| Sub Type | Mist Separator | |
| Connection Thread Standard | G | |
| Filtration Size | 0.03μm | |
| Series | AM | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Minimum Operating Pressure | 0.05MPa | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Overall Height | 158mm | |
| Overall Width | 63mm | |
| Bowl Material | Polycarbonate | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Mist Separator | ||
Port Size G 1/8 | ||
Sub Type Mist Separator | ||
Connection Thread Standard G | ||
Filtration Size 0.03μm | ||
Series AM | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Minimum Operating Pressure 0.05MPa | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Overall Height 158mm | ||
Overall Width 63mm | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- JP
The SMC series AM mist separators has nominal filtration rating 0.1 μm or 0.3 μm and rated flow from 300 to 14500 l/min (ANR). Connection size 1/8 to 2.
Nominal filtration rating 0.3 μm
Rated flow from 300 to 12000 l/min (ANR)
Connection size 1/8 to 2
Filter element service indicator option
관련된 링크들
- SMC 600L/min G 3/8 Mist Separator, 0.01 μm filtration, 0.05 MPa to 1.5 Mpa
- SMC 240L/min G 3/8 Mist Separator, 0.01 μm filtration, 0.05 MPa to 1.5 Mpa
- SMC 450L/min G 3/8 Mist Separator, 0.3 μm filtration, 0.05 MPa to 1 Mpa
- SMC 1/4 in Mist Separator, 0.01 μm filtration, 0.05 MPa to 1 Mpa
- SMC 450L/min 3/8 in Mist Separator, 0.3 μm filtration, 0.05 MPa to 1 Mpa
- SMC 600L/min G 3/8 Mist Separator, 0.01 μm filtration, 0.05 MPa to 100 bar
- SMC 120L/min 1/8 in Mist Separator, 0.01 μm filtration, 0.05 MPa to 1.5 Mpa
- SMC 3.33L/s 1/8 in Mist Separator, 0.01 μm filtration, 0.05 MPa to 1 Mpa