Norgren 1500L/min G 1/2 Pneumatic Separator, 0.3 bar to 1 Mpa
- RS 제품 번호:
- 182-9606
- 제조사 부품 번호:
- F84V-4GN-EPA
- 제조업체:
- Norgren
Subtotal (1 unit)*
₩243,520.00
재고있음
- 추가로 2026년 11월 23일 부터 4 개 단위 배송
- 추가로 2026년 11월 24일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩243,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-9606
- 제조사 부품 번호:
- F84V-4GN-EPA
- 제조업체:
- Norgren
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Norgren | |
| Port Size | G 1/2 | |
| Product Type | Pneumatic Separator | |
| Maximum Flow Rate | 1500L/min | |
| Sub Type | Oil Vapour Removal Filter | |
| Connection Thread Standard | ISO G Parallel/PTF | |
| Series | Excelon Plus | |
| Seal Material | Chloroprene Rubber | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.3bar | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Norgren | ||
Port Size G 1/2 | ||
Product Type Pneumatic Separator | ||
Maximum Flow Rate 1500L/min | ||
Sub Type Oil Vapour Removal Filter | ||
Connection Thread Standard ISO G Parallel/PTF | ||
Series Excelon Plus | ||
Seal Material Chloroprene Rubber | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.3bar | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
IMI Norgren Pneumatic Separator, Activated Carbon Element, 6.3 Bar Flow Pressure - Excelon Plus Series - F84V-4GN-EPA
Are blocked air pipes building up pressure in your system? Keep them clog-free with this pneumatic separator from IMI Norgren. It has an activated carbon element that filters out oil vapours and most hydrocarbon odours from your compressed air. This helps to prevent equipment damage and premature failure. Thanks to its lightweight PC bowl, you can rest assured the component won't drag down your air circuit. As the bowl is transparent, it's a cinch to see when the unit needs draining. For safety, it includes a double lock to minimise the chance of tampering.
Features & Benefits
• Robust aluminium body is hardwearing and corrosion-resistant for an extended service life
• PP bowl guard for protection against impact
• Suitable for in-line installation, so there's no need to shut down your circuit during mounting
• Modular design, for easy integration with other Excelon Plus components
Applications
• Oil and gas industries
• Food and beverage manufacturing
• Industrial automation
• Medical centres
Can I use this pneumatic separator with hot compressed air?
Yes, the unit's wide media temperature range between -20°C and +65°C makes it suitable to use with hot air.
관련된 링크들
- Norgren 1500 L/min G 3/4 Pneumatic Separator, 0.3 bar to 1 Mpa
- Norgren 1500 L/min G 3/8 Pneumatic Separator, 0.3 bar to 10 bar
- SMC 1500 L/min G 1/2 Pneumatic Separator, 0.15 MPa to 1.5 Mpa
- SMC 1500L/min 1/4 in NPT Pneumatic Separator, 0.3 μm filtration, 0.05 MPa to 1 MPa
- SMC 200L/min Pneumatic Separator, 0.1 MPa to 1 Mpa
- SMC 200 L/min Rc 1/4 Pneumatic Separator, 1 MPa to 1 Mpa
- SMC 300 L/min G 1/2 Pneumatic Separator, 0.1 MPa to 100 bar
- SMC 2200 L/min Pneumatic Separator, 3 μm filtration, 0.05 MPa to 1 Mpa