Subtotal (1 unit)*
₩171,424.50
제조사가 재고 비축중
- 2026년 6월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩171,424.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 278-6758
- 제조사 부품 번호:
- KM12-8GD8GS-2-PU
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Connector Assembly | |
| Series | KM12 | |
| Connection Type A | M12 x 1 | |
| Connection Type B | M12 x 1 | |
| Length | 2m | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Connector Assembly | ||
Series KM12 | ||
Connection Type A M12 x 1 | ||
Connection Type B M12 x 1 | ||
Length 2m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Festo KM12 Series Connector Assembly, M12 x 1 Connection Type A, 2m Length - KM12-8GD8GS-2-PU, Numeric Part Number:525617
This connector assembly provides a ready-made cable connection solution for industrial sensor and automation installations. It links two M12 x 1 interfaces using a flexible 2m lead, facilitating straightforward inline cabling between devices and control equipment in electrical and mechanical systems. The product is manufactured to recognised environmental material restrictions and is intended for use where standardised M12 connectivity is required.
Features and Benefits:
• M12 x 1 terminations ensure standardised Interface compatibility
• 2m cable length supports spaced equipment installation
• Twin M12 connections enable straightforward daisy-chaining
• Conforms to RoHS material restrictions for restricted substance limits
• 2m cable length supports spaced equipment installation
• Twin M12 connections enable straightforward daisy-chaining
• Conforms to RoHS material restrictions for restricted substance limits
Applications
• Suitable for connecting sensors to PLC input modules
• Ideal for extending M12 sensor cabling runs in control panels
• Used with fieldbus I/O modules requiring M12 links
• Can be used for linking actuator interfaces in assembly lines
• Ideal for extending M12 sensor cabling runs in control panels
• Used with fieldbus I/O modules requiring M12 links
• Can be used for linking actuator interfaces in assembly lines
How is the cable suited to industrial environments?
The cable uses standard M12 terminations common in industrial equipment, enabling simple integration with factory automation hardware.
Can this assembly be used to extend existing M12 cabling?
Yes, the 2m lead provides an extension option between M12-equipped devices without rewiring terminals.
What connector types are fitted at each end?
Both ends terminate with M12 x 1 connectors to match widely used circular connector ports.
Are there any material restrictions associated with the product?
The product complies with RoHS requirements, restricting specified hazardous substances in its construction.
관련된 링크들
- Festo, SIM-M8 Series
- Festo, SIM-M12 Series, For Use With Controller Side, Field Device Side
- Festo, KVI Series
- Festo SIM Series Connecting Cable
- Festo Female 8 way M12, Straight to 8 way Pigtail, Straight Connector Cable, 2 m
- Festo Female 8 way M12, Straight to Unterminated Cable Assembly, 20 m
- Festo Female 8 way M12, Straight to Unterminated Cable Assembly, 25 m
- Festo Female 8 way M12, Straight to Unterminated Cable Assembly, 15 m