Festo, NEBC Series, For Use With Fieldbus Module CTEU
- RS 제품 번호:
- 136-7083
- Distrelec 제품 번호:
- 304-21-658
- 제조사 부품 번호:
- NEBC-D12G4-ES-1-S-R3G4-ET
- 제조업체:
- Festo
Subtotal (1 unit)*
₩68,996.00
재고있음
- 추가로 2026년 2월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩68,996.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-7083
- Distrelec 제품 번호:
- 304-21-658
- 제조사 부품 번호:
- NEBC-D12G4-ES-1-S-R3G4-ET
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Cable Lead | |
| Series | NEBC | |
| Connection Type A | M12 x 1 | |
| Connection Type B | Straight Plug | |
| For Use With | Fieldbus Module CTEU | |
| Length | 1m | |
| Standards/Approvals | RoHS, EN 61076-2-101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Cable Lead | ||
Series NEBC | ||
Connection Type A M12 x 1 | ||
Connection Type B Straight Plug | ||
For Use With Fieldbus Module CTEU | ||
Length 1m | ||
Standards/Approvals RoHS, EN 61076-2-101 | ||
- COO (Country of Origin):
- DE
Festo NEBC Series Cable Lead, 1m Length, M12 Connector - NEBC-D12G4-ES-1-S-R3G4-ET , Numeric Part Number: 8040451
This cable lead is an essential component designed for automation applications. Comprising a robust design, the 1 m cable features M12 connectors and is specifically suited for use with fieldbus modules, including CTEU. With a durable outer sheath, it ensures reliable connections in various operational conditions, catering to diverse industrial automation requirements.
Features & Benefits
• Equipped with a label holder for easy identification
• Designed for rigorous bending applications with two million cycles
• M12 connector ensures secure and stable electrical connections
• Capable of carrying a current rating of 1.3A at 40°C
• IP65 and IP67 ratings for effective dust and water resistance
• Constructed with oil-resistant materials to withstand harsh environments
Applications
• Utilised in fieldbus module assemblies
• Efficient connectivity for industrial automation systems
• Ideal for use in moving cable
• Compatible with various M12 and RJ45 fieldbus connections
What is the significance of the M12 connector design?
The M12 connector design provides a secure and reliable connection, minimising the risk of disconnection in dynamic environments. This is particularly beneficial in settings where movement is frequent, ensuring consistent power and data transmission.
How does the cable's bending flexibility enhance its usability?
The cable is tested for over two million cycles of bending, allowing it to maintain performance in applications requiring frequent movement. This flexibility reduces wear and tear, thereby extending the products lifespan even in high-demand scenarios.
What specific materials are used in the construction of the cable?
The cable features a TPE-U(PUR) sheath for resilience, providing oil resistance and durability over a wide temperature range of -25 °C to 80 °C. This material selection contributes to its reliability in diverse operational environments.
관련된 링크들
- Festo, NEBC Series, For Use With Fieldbus Module CTEU
- Festo ASLR, 565306 Fieldbus Module CTEU
- Festo, NEBC Series
- Festo Cable NEBC Series Cable for Use with Controllers
- Festo NEBC Cable, 4 Cores, 22 AWG CSA, 300 mm, Silver Grey Polypropylene Sheath
- Festo NEBC Cable, 4 Cores, 22 AWG CSA, 5 m, Silver Grey Thermoplastic Elastomer Sheath
- Festo, NEBC Series, For Use With Pneumatic Sensor and Switch
- Festo NEBC Series Connecting Cable, 0 → 30 V dc