Festo, NEBS Series, For Use With Sensors

Subtotal (1 unit)*

₩22,917.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 29 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩22,917.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-6920
Distrelec 제품 번호:
301-69-057
제조사 부품 번호:
NEBS-L1G4-K-5-LE4
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Cable Lead

Series

NEBS

Connection Type A

4 Pin

For Use With

Sensors

Connection Type B

Open End Cable

Length

5m

Standards/Approvals

RoHS

COO (Country of Origin):
TW

Festo NEBS Series Cable Lead, 5m Length Cable - NEBS-L1G4-K-5-LE4 , Numeric Part Number:572577


This cable lead serves as a crucial component in industrial settings, providing robust connectivity for sensors. With a length of 5m, it is engineered for seamless integration, enhancing performance in automation and control systems. This reliable accessory is ideal for ensuring effective communication between ground devices and controllers.

Features & Benefits


• Designed with a label holder for easy identification

• Supports high-frequency connections up to 100

• Angular socket connection for secure fitting

• Rated for operational voltages up to 30 V DC

• Impressive bending radius for fixed and moving cables

• Durable PVC sheath offers protection against corrosion

Applications


• Suitable for connecting sensors in industrial environments

• Ideal for use in machinery and process automation systems

• Utilised in requiring reliable data transmission

• Compatible with various Festo sensors to ensure functionality

What is the maximum current rating for operational use?


The current rating is 1 A at a temperature of 40°C, ensuring efficient performance during standard conditions.

Can this lead withstand outdoor conditions?


While it is not specifically rated for outdoor use, it can operate within an ambient temperature range of -20°C to 60°C, which includes indoor industrial spaces.

How does the insulation impact performance?


The PVC insulating sheath enhances the cable's durability, providing resistance against corrosion and extending service life in harsh conditions.

What type of mounting is available for connections?


Connections utilise a snap-locking mechanism, ensuring stable and secure attachment during use.

관련된 링크들