Festo Distributor, VTOI Series, For Use With Industrial Robot

Subtotal (1 unit)*

₩2,665,143.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 6월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,665,143.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
650-489
제조사 부품 번호:
VTOI-A-V8-30D3-U14-08-V-S015-1
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Sub Type

Distributor

Product Type

Connector

Series

VTOI

For Use With

Industrial Robot

Standards/Approvals

RoHS-compliant

COO (Country of Origin):
DE
The Festo Distributor from VTOI series is engineered for precision control of liquid and gaseous media. This 2/2-way monostable valve operates effectively within a pressure range of -0.02 to 0.065 MPa, making it ideal for various applications. With a compact internal volume of 178 μl, it ensures minimal dead volume and optimised dosing. The device features a mechanical spring reset and is designed to function seamlessly in vertical mounting positions. Compliance with vibration and shock resistance standards, along with a robust corrosion resistance class, establishes its reliability in demanding environments. Furthermore, its soft sealing principle and fine dosing capacity down to 1 μl enhance its versatility across multiple industries.

Compact structure minimises dead volume for high dosing accuracy

Mechanical spring reset ensures reliable performance

Vertical mounting position enhances installation flexibility

Meets strict vibration and shock resistance standards for durability

Soft sealing principle guarantees leak-free operation

Ability to handle both liquid and gaseous media extends its usability

Corrosion resistance classification protects against harsh operational conditions

Designed for high dosing precision reducing variability in applications

관련된 링크들