EMERSON – AVENTICS, CON-RD Series, For Use With M12 Connector Plug
- RS 제품 번호:
- 315-792
- 제조사 부품 번호:
- R412027647
- 제조업체:
- EMERSON – AVENTICS
Subtotal (1 unit)*
₩367,580.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩367,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 315-792
- 제조사 부품 번호:
- R412027647
- 제조업체:
- EMERSON – AVENTICS
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EMERSON – AVENTICS | |
| Product Type | Plug Connector | |
| Series | CON-RD | |
| Connection Type A | Plug | |
| For Use With | M12 Connector Plug | |
| Connection Type B | Plug-In | |
| Length | 5m | |
| Standards/Approvals | ISO 5599-1, 2006/42/CE, ISO 13849, ATEX, IFA | |
| 모두 선택 | ||
|---|---|---|
브랜드 EMERSON – AVENTICS | ||
Product Type Plug Connector | ||
Series CON-RD | ||
Connection Type A Plug | ||
For Use With M12 Connector Plug | ||
Connection Type B Plug-In | ||
Length 5m | ||
Standards/Approvals ISO 5599-1, 2006/42/CE, ISO 13849, ATEX, IFA | ||
제외
- COO (Country of Origin):
- DE
The Aventics Series CON-RD with cable offers cables with round plug connectors for various types like M8x1, M12x1 or 7/8 to 16UNC and different cable length, optimized for our focused valves with M8x1 or M12x1 connection and electronic systems like AES and G3.
Round plug connectors with connected cable
Y cable
관련된 링크들
- EMERSON – AVENTICS, AF2 Series, For Use With CON-RD
- EMERSON – AVENTICS, CON-RD Series, For Use With M12 Connector Socket
- EMERSON – AVENTICS 200 mm Roundline Cylinder - R412020514 CSL-RD Series, Double Acting Acting
- EMERSON – AVENTICS 250 mm Roundline Cylinder - R480651428 CSL-RD Series, Double Acting Acting
- EMERSON – AVENTICS 100 mm Roundline Cylinder - R412020401 CSL-RD Series, Double Acting Acting
- EMERSON – AVENTICS 25 mm Roundline Cylinder - R412020398 CSL-RD Series, Double Acting Acting
- EMERSON – AVENTICS 320 mm Roundline Cylinder - R480651374 CSL-RD Series, Double Acting Acting
- EMERSON – AVENTICS 250 mm Roundline Cylinder - R480651384 CSL-RD Series, Double Acting Acting