Festo QSRL Series Pneumatic Rotary Union, PBT, 14 Bar Maximum Operating Pressure - QSRL-1/4-6, Numeric Part Number: 153412
This pneumatic rotary union facilitates the efficient transfer of compressed air in various systems. It features a 1/4 inch male threaded connection for dependable fitting in pneumatic applications. Made from PBT material and nickel-plated for enhanced durability and corrosion resistance, it operates effectively within a temperature range of 0 to +60°C.
Features & Benefits
• Maximum operating pressure of 14bar • Supports a rotational speed of up to 500r/min • Ball bearing design enables 360° rotation • Operable in lubricated conditions for improved performance • Low corrosion stress rating for extended lifespan • Constructed from PBT and POM materials for robustness
Applications
• Connecting pneumatic tools in industrial environments • Suitable for automated machinery requiring rotary motion • Effective in compressed air systems within manufacturing • Utilised in assembly lines for efficient airflow management
Can it operate in high humidity environments?
Yes, it is rated for low corrosion stress, making it suitable for humid applications.
Will it maintain performance at low temperatures?
Yes, it functions effectively from 0°C upwards.
Is lubricated operation necessary for functionality?
Lubricated operation is feasible but not essential for its function.