SMC CRJ Series 0.7 Mpa Rotary Action Actuator, 8mm Bore, 90 °
- RS 제품 번호:
- 846-709
- 제조사 부품 번호:
- CRJB1-90E
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-709
- 제조사 부품 번호:
- CRJB1-90E
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Actuator | |
| Action Type | Rotary | |
| Shaft Type | Single | |
| Shaft Diameter | 6mm | |
| Bore Diameter | 8mm | |
| Connection Thread Standard | Metric | |
| Series | CRJ | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Sub Type | Rotary Actuator | |
| Maximum Axial Force | 15N | |
| Maximum Radial Force | 30N | |
| Port Gender | Female | |
| Maximum Torque Rating | 0.13nm | |
| Minimum Operating Temperature | 0°C | |
| Angle of Rotation | 90° | |
| Maximum Operating Temperature | 60°C | |
| Width | 7.5mm | |
| Height | 23.5mm | |
| Standards/Approvals | IEC529 | |
| Weight | 54g | |
| Length | 48mm | |
| Port Thread Size | M3 | |
| Model Number | CRJB1-90E | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Actuator | ||
Action Type Rotary | ||
Shaft Type Single | ||
Shaft Diameter 6mm | ||
Bore Diameter 8mm | ||
Connection Thread Standard Metric | ||
Series CRJ | ||
Maximum Operating Pressure 0.7 Mpa | ||
Sub Type Rotary Actuator | ||
Maximum Axial Force 15N | ||
Maximum Radial Force 30N | ||
Port Gender Female | ||
Maximum Torque Rating 0.13nm | ||
Minimum Operating Temperature 0°C | ||
Angle of Rotation 90° | ||
Maximum Operating Temperature 60°C | ||
Width 7.5mm | ||
Height 23.5mm | ||
Standards/Approvals IEC529 | ||
Weight 54g | ||
Length 48mm | ||
Port Thread Size M3 | ||
Model Number CRJB1-90E | ||
- COO (Country of Origin):
- CZ
The SMC Mini rotary actuator is designed for precise motion control tasks, delivering reliability and versatility in various applications.
Compact design enhances installation flexibility and saves space
Ideal for applications requiring robust performance and quick response
Non-returnable custom item ensures tailored solutions for specific needs
관련된 링크들
- SMC CRJ Series 0.7 Mpa Pneumatic Rotary Actuator, 6mm Bore, 90 °
- SMC CRJ Series 7 bar Rotary Actuator, 5mm Bore, 90 °
- SMC CRJ Series 7 bar Rotary Actuator, 1mm Bore, 90 °
- SMC CRJ Series 0.7 Mpa Pneumatic Rotary Actuator, 5mm Bore, 180 °
- SMC CRJ Series 7 bar Pneumatic Rotary Actuator, 1mm Bore, 180 °
- SMC CRJ Series 4 bar Pneumatic Rotary Actuator, 1mm Bore, 90 °
- SMC MSUB Series 1 Mpa Double Acting Action Pneumatic Rotary Actuator, 20mm Bore, 90 °
- SMC CDRB Series 1 Mpa Pneumatic Action Pneumatic Rotary Actuator, 63mm Bore, 90 °
