SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator, 100 °
- RS 제품 번호:
- 846-704
- 제조사 부품 번호:
- CRB2BW10-100DZ
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-704
- 제조사 부품 번호:
- CRB2BW10-100DZ
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Rotary Actuator | |
| Shaft Type | Rotary | |
| Action Type | Double Acting | |
| Shaft Diameter | 6mm | |
| Connection Thread Standard | Metric | |
| Series | CRB2 | |
| Maximum Operating Pressure | 0.7 MPa | |
| Cushioning Type | Rubber Bumper | |
| Sub Type | Rotary Actuator | |
| Angle of Rotation | 100° | |
| Maximum Axial Force | 60N | |
| Port Gender | Female | |
| Minimum Operating Temperature | 5°C | |
| Maximum Torque Rating | 0.16nm | |
| Maximum Radial Force | 30N | |
| Maximum Operating Temperature | 60°C | |
| Weight | 0.95lb | |
| Standards/Approvals | RoHS | |
| Better World Product | No | |
| Model Number | CRB2BW10-100DZ | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Rotary Actuator | ||
Shaft Type Rotary | ||
Action Type Double Acting | ||
Shaft Diameter 6mm | ||
Connection Thread Standard Metric | ||
Series CRB2 | ||
Maximum Operating Pressure 0.7 MPa | ||
Cushioning Type Rubber Bumper | ||
Sub Type Rotary Actuator | ||
Angle of Rotation 100° | ||
Maximum Axial Force 60N | ||
Port Gender Female | ||
Minimum Operating Temperature 5°C | ||
Maximum Torque Rating 0.16nm | ||
Maximum Radial Force 30N | ||
Maximum Operating Temperature 60°C | ||
Weight 0.95lb | ||
Standards/Approvals RoHS | ||
Better World Product No | ||
Model Number CRB2BW10-100DZ | ||
- COO (Country of Origin):
- CZ
The SMC rotary actuator delivers precise control and motion using a dual vane design, optimising performance across various applications, including assembly and automation systems. Its robust construction ensures durability and reliability in demanding environments.
Fluid compatibility with non-lubricated Air supports a broad range of applications
Compact body design facilitates direct mounting in limited spaces
Allowable thrust load of 10 N maximises load handling capacity
Customisable shaft options accommodate specific application requirements
관련된 링크들
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator, 100 °
- SMC CRB2 Series 1 MPa Double Acting Action Rotary Actuator, 30mm Bore, 100 °
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator, 15mm Bore, 100 °
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator, 10mm Bore, 100 °
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator, 10mm Bore, 90 °
- SMC CRB1 Series 1 MPa Double Acting Action Rotary Actuator, 100mm Bore, 90 °
- SMC CRB1 Series 1 MPa Double Acting Action Rotary Actuator, 63mm Bore, 100 °
- SMC CRB1 Series 1 MPa Double Acting Action Rotary Actuator, 50mm Bore, 100 °
