SMC Double Acting Acting Rodless Actuator 25mm Bore 250 mm
- RS 제품 번호:
- 848-066
- 제조사 부품 번호:
- CY1S25-250Z
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 848-066
- 제조사 부품 번호:
- CY1S25-250Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 25mm | |
| Stroke Length | 250mm | |
| Connection Thread Standard | M | |
| Series | CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 2.57kg | |
| Standards/Approvals | RoHS | |
| Port Thread Size | R 1/8 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 25mm | ||
Stroke Length 250mm | ||
Connection Thread Standard M | ||
Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Weight 2.57kg | ||
Standards/Approvals RoHS | ||
Port Thread Size R 1/8 | ||
- COO (Country of Origin):
- CZ
The SMC Magnetically Coupled Rodless Cylinder delivers reliable space saving linear actuation by utilising internal magnetic attraction to move its external carriage. Its fully sealed configuration makes it Ideal for a vast range of sensitive manufacturing operations.
Integrated slide bearings deliver essential lateral stability under side loads
Dual switch rails allow flexible sensor positioning from both sides
Internal lub retainers prolong total operational life by maintaining lubrication
관련된 링크들
- SMC Double Acting Acting Rodless Actuator 25mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 15mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 32mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 6mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 300 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 450 mm
