SMC Double Acting Acting Cylinder 25mm Bore 800 mm
- RS 제품 번호:
- 847-518
- 제조사 부품 번호:
- CY1H25-800
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 847-518
- 제조사 부품 번호:
- CY1H25-800
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Cylinder | |
| Bore Diameter | 25mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 800mm | |
| Series | CY1H | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Shock Absorber | |
| Mounting Orientation | Inclined, Vertical | |
| Port Gender | Male/Female | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Linear | |
| Maximum Operating Temperature | 60°C | |
| Height | 63mm | |
| Standards/Approvals | JIS | |
| Length | 63mm | |
| Weight | 25kg | |
| Width | 103mm | |
| Port Thread Size | M6 x 1.0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Cylinder | ||
Bore Diameter 25mm | ||
Connection Thread Standard Rc | ||
Stroke Length 800mm | ||
Series CY1H | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Shock Absorber | ||
Mounting Orientation Inclined, Vertical | ||
Port Gender Male/Female | ||
Minimum Operating Temperature -10°C | ||
Guide Type Linear | ||
Maximum Operating Temperature 60°C | ||
Height 63mm | ||
Standards/Approvals JIS | ||
Length 63mm | ||
Weight 25kg | ||
Width 103mm | ||
Port Thread Size M6 x 1.0 | ||
- COO (Country of Origin):
- JP
The SMC Magnetically Coupled Rodless Cylinder is designed for precise control in pneumatic systems. This product focuses on efficiency and versatility, suitable for various applications requiring reliable performance.
Rodless design allows installation in tight spaces
Guided cylinder provides enhanced stability during operation
Low-profile construction maximises compatibility with existing systems
Constructed from high-quality materials ensuring longevity and durability
Lightweight design minimises impact on overall system weight
관련된 링크들
- SMC Double Acting Acting Cylinder 25mm Bore 800 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 800 mm
- SMC Double Acting Acting Cylinder 15mm Bore 800 mm
- SMC Double Acting Acting Cylinder 20mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 800 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 800 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 40mm Bore 800 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 32mm Bore 800 mm
