SMC Double Acting Acting Cylinder 25mm Bore 200 mm
- RS 제품 번호:
- 847-517
- 제조사 부품 번호:
- CY1H25-200
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 847-517
- 제조사 부품 번호:
- CY1H25-200
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Cylinder | |
| Bore Diameter | 25mm | |
| Stroke Length | 200mm | |
| Connection Thread Standard | Rc | |
| Series | CY1H | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Inclined, Vertical | |
| Cushioning Type | Shock Absorber | |
| Guide Type | Linear | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Male/Female | |
| Maximum Operating Temperature | 60°C | |
| Length | 63mm | |
| Width | 103mm | |
| Weight | 25kg | |
| Standards/Approvals | JIS | |
| Height | 63mm | |
| Port Thread Size | M6 x 1.0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Cylinder | ||
Bore Diameter 25mm | ||
Stroke Length 200mm | ||
Connection Thread Standard Rc | ||
Series CY1H | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Inclined, Vertical | ||
Cushioning Type Shock Absorber | ||
Guide Type Linear | ||
Minimum Operating Temperature -10°C | ||
Port Gender Male/Female | ||
Maximum Operating Temperature 60°C | ||
Length 63mm | ||
Width 103mm | ||
Weight 25kg | ||
Standards/Approvals JIS | ||
Height 63mm | ||
Port Thread Size M6 x 1.0 | ||
- COO (Country of Origin):
- JP
The SMC Magnetically Coupled Rodless Cylinder is designed for precise control in pneumatic systems. This product focuses on efficiency and versatility, suitable for various applications requiring reliable performance.
Rodless design allows installation in tight spaces
Guided cylinder provides enhanced stability during operation
Low-profile construction maximises compatibility with existing systems
Constructed from high-quality materials ensuring longevity and durability
Lightweight design minimises impact on overall system weight
관련된 링크들
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 200 mm
- SMC Double Acting Acting Cylinder 20mm Bore 200 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15mm Bore 200 mm
- SMC Double Acting Acting Cylinder 10mm Bore 200 mm
- SMC Double Acting Acting Cylinder 32mm Bore 200 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 40mm Bore 200 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 10mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 200 mm
